Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D2213L6R8Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel65AH8483RL
Cut Tape65AH8483
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.430 | $14.43 |
| Total Price | $14.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.430 |
| 10+ | $12.280 |
| 25+ | $11.550 |
| 50+ | $11.240 |
| 100+ | $10.770 |
| 250+ | $10.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D2213L6R8Copy
Manufacturer Standard Lead Time49 weeks
Newark Part No.
Re-Reel65AH8483RL
Cut Tape65AH8483
Product RangeMPX Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)39A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangeMPX Series
Power Inductor Case22.5mm x 22mm x 13mm
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
3300µohm
Product Length
22.5mm
Product Height
13mm
RMS Current (Irms)
39A
Saturation Current (Isat)
42A
Power Inductor Case
22.5mm x 22mm x 13mm
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
