Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D2213L101Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8475RL
Cut Tape65AH8475
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.620 | $15.62 |
| Total Price | $15.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 10+ | $13.490 |
| 25+ | $12.770 |
| 50+ | $11.630 |
| 100+ | $11.040 |
| 250+ | $10.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D2213L101Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8475RL
Cut Tape65AH8475
Product RangeMPX Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Power Inductor Case22.5mm x 22mm x 13mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0474ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
22.5mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
10.5A
Product Range
MPX Series
DC Resistance Max
0.0474ohm
Product Length
22.5mm
Product Height
13mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
