Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0840LR33Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4212RL
Cut Tape06AH4212
Product RangeMPX Series
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 25+ | $1.770 |
| 100+ | $1.620 |
| 250+ | $1.480 |
| 500+ | $1.350 |
| 1000+ | $1.160 |
| 5000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0840LR33Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4212RL
Cut Tape06AH4212
Product RangeMPX Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)27.7A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeMPX Series
Power Inductor Case8.65mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
27.7A
Saturation Current (Isat)
45A
Power Inductor Case
8.65mm x 8mm x 4mm
DC Resistance Max
2400µohm
Product Length
8.65mm
Product Height
4mm
Technical Docs (3)
Alternatives for MPX1D0840LR33
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
