Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0840L6R8Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel03AH4463
Re-Reel03AH4462RL
Cut Tape03AH4462
Also Known AsUPI2X10840L6R8
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $1.080 |
| 100+ | $0.912 |
| 250+ | $0.894 |
| 500+ | $0.876 |
| 1000+ | $0.857 |
| 5000+ | $0.839 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.773 |
| 3000+ | $0.716 |
| 5000+ | $0.691 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0840L6R8Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel03AH4463
Re-Reel03AH4462RL
Cut Tape03AH4462
Also Known AsUPI2X10840L6R8
Technical Datasheet
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Docs (3)
Alternatives for MPX1D0840L6R8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
