Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0840L1R0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel03AH4443
Re-Reel03AH4442RL
Cut Tape03AH4442
Product RangeMPX Series
Also Known AsUPI2X10840L1R0
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 25+ | $1.230 |
| 100+ | $0.986 |
| 250+ | $0.922 |
| 500+ | $0.880 |
| 1000+ | $0.815 |
| 5000+ | $0.772 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.910 |
| 3000+ | $0.816 |
| 5000+ | $0.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0840L1R0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel03AH4443
Re-Reel03AH4442RL
Cut Tape03AH4442
Product RangeMPX Series
Also Known AsUPI2X10840L1R0
Technical Datasheet
Inductance1µH
RMS Current (Irms)20.8A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Power Inductor Case8.65mm x 8mm x 4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max4.2mohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
8.65mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
20.8A
Saturation Current (Isat)
28A
Product Range
MPX Series
DC Resistance Max
4.2mohm
Product Length
8.65mm
Product Height
4mm
Technical Docs (3)
Alternatives for MPX1D0840L1R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
