Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0830L100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4203RL
Cut Tape06AH4203
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $1.030 |
| 100+ | $0.868 |
| 250+ | $0.851 |
| 500+ | $0.833 |
| 1000+ | $0.816 |
| 5000+ | $0.799 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0830L100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4203RL
Cut Tape06AH4203
Product RangeMPX Series
Inductance10µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeMPX Series
Power Inductor Case8.65mm x 8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0617ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
8A
Power Inductor Case
8.65mm x 8mm x 3mm
DC Resistance Max
0.0617ohm
Product Length
8.65mm
Product Height
3mm
Alternatives for MPX1D0830L100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
