Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0650L100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel03AH4397
Re-Reel03AH4396RL
Cut Tape03AH4396
Product RangeMPX Series
Also Known AsUPI2X10650L100
Your Part Number
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 25+ | $1.270 |
| 100+ | $1.080 |
| 250+ | $1.060 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 5000+ | $0.994 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.050 |
| 3000+ | $0.968 |
| 5000+ | $0.935 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0650L100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel03AH4397
Re-Reel03AH4396RL
Cut Tape03AH4396
Product RangeMPX Series
Also Known AsUPI2X10650L100
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Product RangeMPX Series
Saturation Current (Isat)4.5A
Power Inductor Case7mm x 6.5mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0614ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.8A
Product Range
MPX Series
Power Inductor Case
7mm x 6.5mm x 5mm
DC Resistance Max
0.0614ohm
Product Length
7mm
Product Height
5mm
Technical Docs (3)
Alternatives for MPX1D0650L100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
