Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0630LR15Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel03AH4363
Re-Reel06AH4175RL
Cut Tape06AH4175
Product RangeMPX Series
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.998 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.998 |
| 25+ | $0.903 |
| 100+ | $0.829 |
| 250+ | $0.775 |
| 500+ | $0.739 |
| 1000+ | $0.686 |
| 5000+ | $0.665 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.736 |
| 4500+ | $0.660 |
| 7500+ | $0.647 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0630LR15Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel03AH4363
Re-Reel06AH4175RL
Cut Tape06AH4175
Product RangeMPX Series
Inductance150nH
RMS Current (Irms)27.6A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeMPX Series
Power Inductor Case7mm x 6.5mm x 3mm
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
27.6A
Saturation Current (Isat)
40A
Power Inductor Case
7mm x 6.5mm x 3mm
DC Resistance Max
1900µohm
Product Length
7mm
Product Height
3mm
Alternatives for MPX1D0630LR15
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
