Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D0630L2R2
Newark Part No.06AH4184
Product RangeMPX Series
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.920 |
| 25+ | $1.860 |
| 50+ | $1.790 |
| 100+ | $1.730 |
| 250+ | $1.610 |
| 500+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.606 |
| 2000+ | $0.550 |
| 4000+ | $0.494 |
| 6000+ | $0.476 |
| 10000+ | $0.466 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0630L2R2
Newark Part No.06AH4184
Product RangeMPX Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeMPX Series
Power Inductor Case7mm x 6.5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0183ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.7A
Saturation Current (Isat)
9A
Power Inductor Case
7mm x 6.5mm x 3mm
DC Resistance Max
0.0183ohm
Product Length
7mm
Product Height
3mm
Technical Docs (2)
Alternatives for MPX1D0630L2R2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability