Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0630L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4181RL
Cut Tape06AH4181
Product RangeMPX Series
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $0.919 |
| 100+ | $0.777 |
| 250+ | $0.772 |
| 500+ | $0.735 |
| 1000+ | $0.642 |
| 5000+ | $0.616 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0630L1R5Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel06AH4181RL
Cut Tape06AH4181
Product RangeMPX Series
Inductance1.5µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeMPX Series
Power Inductor Case7mm x 6.5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0127ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.5A
Saturation Current (Isat)
11A
Power Inductor Case
7mm x 6.5mm x 3mm
DC Resistance Max
0.0127ohm
Product Length
7mm
Product Height
3mm
Alternatives for MPX1D0630L1R5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
