Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0530LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4139RL
Cut Tape06AH4139
Product RangeMPX Series
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.995 |
| 25+ | $0.984 |
| 50+ | $0.973 |
| 100+ | $0.961 |
| 500+ | $0.950 |
| 1000+ | $0.656 |
| 2500+ | $0.637 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0530LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4139RL
Cut Tape06AH4139
Product RangeMPX Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)13.8A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Power Inductor Case5.3mm x 5mm x 3mm
Product RangeMPX Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max6900µohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 3mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13.8A
Saturation Current (Isat)
13A
Product Range
MPX Series
DC Resistance Max
6900µohm
Product Length
5.3mm
Product Height
3mm
Technical Docs (2)
Alternatives for MPX1D0530LR47
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
