Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET MPX1D0520LR15 Power Inductor (SMD), 150 nH, 16.9 A, Shielded, 22 A, MPX Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/03AH4293-40.jpg)
ManufacturerKEMET
Manufacturer Part NoMPX1D0520LR15Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel03AH4261RL
Cut Tape03AH4261
Product RangeMPX Series
Also Known AsUPI2X10520LR15
Your Part Number
145 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.852 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
| 25+ | $0.787 |
| 100+ | $0.775 |
| 250+ | $0.774 |
| 500+ | $0.773 |
| 1000+ | $0.736 |
| 5000+ | $0.698 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0520LR15Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel03AH4261RL
Cut Tape03AH4261
Product RangeMPX Series
Also Known AsUPI2X10520LR15
Technical Datasheet
Inductance150nH
RMS Current (Irms)16.9A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Power Inductor Case5.3mm x 5mm x 2mm
Product RangeMPX Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max3.9mohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 2mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
16.9A
Saturation Current (Isat)
22A
Product Range
MPX Series
DC Resistance Max
3.9mohm
Product Length
5.3mm
Product Height
2mm
Technical Docs (3)
Alternatives for MPX1D0520LR15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
