Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0520L3R3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4133RL
Cut Tape06AH4133
Product RangeMPX Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.983 |
| 25+ | $0.919 |
| 50+ | $0.867 |
| 100+ | $0.814 |
| 500+ | $0.798 |
| 1000+ | $0.781 |
| 2500+ | $0.765 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0520L3R3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel06AH4133RL
Cut Tape06AH4133
Product RangeMPX Series
Inductance3.3µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Power Inductor Case5.3mm x 5mm x 2mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0642ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.5A
Product Range
MPX Series
DC Resistance Max
0.0642ohm
Product Length
5.3mm
Product Height
2mm
Alternatives for MPX1D0520L3R3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
