Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLCV1054L100
Newark Part No.
Re-Reel82AC2166
Cut Tape82AC2166
Product RangeMPLCV Series
Also Known AsUPIT1054L10000
Your Part Number
Technical Datasheet
1,970 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.330 |
| 25+ | $2.030 |
| 50+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCV1054L100
Newark Part No.
Re-Reel82AC2166
Cut Tape82AC2166
Product RangeMPLCV Series
Also Known AsUPIT1054L10000
Technical Datasheet
Inductance10µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Product RangeMPLCV Series
Saturation Current (Isat)12A
Power Inductor Case11.5mm x 10mm x 5.4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max25mohm
Product Length11.5mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for MPLCV1054L100
1 Product Found
Product Overview
MPLCV1054L100 is a large-current MPLCV power inductor. This metal composite inductor is ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies and where efficiency is important. Applications include automotive ECU applications, LED head lights, meter cluster panels, head-up displays (HUD), electric water pumps (EWP), electric oil pumps (EOP), electric power steering (EPS).
- Metal composite powder, high current, low DCR
- Low acoustic noise, low magnetic flux leakage
- AEC–Q200 qualified
- 10.0µH inductance (at 100KHz, 1mA), ±20% inductance tolerance
- 25mohm DC resistance (±10%), 7.1A rated current (Irms), 12.0A rated current (Isat²)
- Rated inductance range from 4.7 to 47.0µH at 100KHz (1mA)
- Rated DC resistance range from 20 to 175mohm
- Operating temperature range from -55°C to +155°C
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductor Case / Package
-
DC Resistance Max
25mohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.1A
Product Range
MPLCV Series
Power Inductor Case
11.5mm x 10mm x 5.4mm
Inductance Tolerance
± 20%
Product Length
11.5mm
Product Height
5.4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability