Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L6R8
Newark Part No.38AJ1107
Product RangeMPEV Series
Also Known AsUPI2X11040E6R8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
| 1000+ | $0.848 |
| 2000+ | $0.770 |
| 4000+ | $0.691 |
| 6000+ | $0.667 |
| 10000+ | $0.652 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L6R8
Newark Part No.38AJ1107
Product RangeMPEV Series
Also Known AsUPI2X11040E6R8
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)8.3A
Inductor ConstructionShielded
Product RangeMPEV Series
Saturation Current (Isat)11.5A
Power Inductor Case10mm x 10mm x 4mm
Inductance Tolerance± 20%
DC Resistance Max0.0241ohm
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
11.5A
Inductance Tolerance
± 20%
Product Length
10mm
Product Height
4mm
RMS Current (Irms)
8.3A
Product Range
MPEV Series
Power Inductor Case
10mm x 10mm x 4mm
DC Resistance Max
0.0241ohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MPEV1D1040L6R8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate