Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L1R5
Newark Part No.38AJ1098
Product RangeMPEV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
| 1000+ | $0.848 |
| 2000+ | $0.770 |
| 4000+ | $0.691 |
| 6000+ | $0.667 |
| 10000+ | $0.652 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D1040L1R5
Newark Part No.38AJ1098
Product RangeMPEV Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)17.7A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeMPEV Series
Power Inductor Case10mm x 10mm x 4mm
DC Resistance Max5400µohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPEV Series
DC Resistance Max
5400µohm
Product Length
10mm
Product Height
4mm
RMS Current (Irms)
17.7A
Saturation Current (Isat)
26A
Power Inductor Case
10mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MPEV1D1040L1R5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate