Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D0630LR68Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel30AJ5354RL
Cut Tape30AJ5354
Product RangeMPEV Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 25+ | $1.010 |
| 100+ | $0.871 |
| 250+ | $0.813 |
| 500+ | $0.774 |
| 1000+ | $0.717 |
| 5000+ | $0.678 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630LR68Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel30AJ5354RL
Cut Tape30AJ5354
Product RangeMPEV Series
Inductance680nH
RMS Current (Irms)15.1A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeMPEV Series
Power Inductor Case6mm x 6mm x 3mm
Inductor Case / Package-
DC Resistance Max6200µohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPEV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15.1A
Saturation Current (Isat)
17A
Power Inductor Case
6mm x 6mm x 3mm
DC Resistance Max
6200µohm
Product Length
6mm
Product Height
3mm
Alternatives for MPEV1D0630LR68
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
