Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L1R5
Newark Part No.38AJ1087
Product RangeMPEV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.654 |
| 2000+ | $0.594 |
| 4000+ | $0.533 |
| 6000+ | $0.514 |
| 10000+ | $0.503 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$981.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L1R5
Newark Part No.38AJ1087
Product RangeMPEV Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeMPEV Series
Power Inductor Case6mm x 6mm x 3mm
DC Resistance Max0.0127ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPEV Series
DC Resistance Max
0.0127ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
11A
Power Inductor Case
6mm x 6mm x 3mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MPEV1D0630L1R5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate