Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L150Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel38AJ1089
Re-Reel30AJ5358RL
Cut Tape30AJ5358
Product RangeMPEV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.580 |
| 25+ | $1.440 |
| 50+ | $1.310 |
| 100+ | $1.210 |
| 250+ | $1.030 |
| 500+ | $0.934 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.794 |
| 2000+ | $0.733 |
| 4000+ | $0.673 |
| 6000+ | $0.654 |
| 10000+ | $0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L150Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel38AJ1089
Re-Reel30AJ5358RL
Cut Tape30AJ5358
Product RangeMPEV Series
Inductance15µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeMPEV Series
Power Inductor Case6mm x 6mm x 3mm
Inductor Case / Package-
DC Resistance Max0.1302ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
MPEV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4A
Power Inductor Case
6mm x 6mm x 3mm
DC Resistance Max
0.1302ohm
Product Length
6mm
Product Height
3mm
Alternatives for MPEV1D0630L150
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
