Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM4(300)-240X10M
Newark Part No.88AH8465
Product RangeFlex Suppressor® RFID Series
Also Known AsUFSM40030NT000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,597.440 |
| 5+ | $1,575.090 |
| 10+ | $1,552.750 |
| 25+ | $1,463.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,597.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM4(300)-240X10M
Newark Part No.88AH8465
Product RangeFlex Suppressor® RFID Series
Also Known AsUFSM40030NT000
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length10m
Product Length10mm
Width240mm
Product Width240mm
Product Depth0.3mm
Depth0.3mm
Attenuation-
Product RangeFlex Suppressor® RFID Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
- Magnetic flux convergence improvement – increases the relative permeability (u’) while keeping the magnetic loss (u”) low.
- Effective carrier frequency 13.56 Mhz
- Operating temperature from -40°C to +105°C
- Less time required for installation
- Resistant to shock, not brittle
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Length
10m
Width
240mm
Product Depth
0.3mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Length
10mm
Product Width
240mm
Depth
0.3mm
Product Range
Flex Suppressor® RFID Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate