Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM4(100)-240X50MT0800
Newark Part No.69AC7886
Product RangeFlex Suppressor® RFID Series
Also Known AsUFSM40010CT080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,598.840 |
| 5+ | $3,548.510 |
| 10+ | $3,498.180 |
| 25+ | $3,296.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3,598.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM4(100)-240X50MT0800
Newark Part No.69AC7886
Product RangeFlex Suppressor® RFID Series
Also Known AsUFSM40010CT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Product Width50mm
Width50mm
Depth-
Product Depth-
Attenuation-
Product RangeFlex Suppressor® RFID Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
- Magnetic flux convergence improvement – increases the relative permeability (u’) while keeping the magnetic loss (u”) low.
- Effective carrier frequency 13.56 Mhz
- Operating temperature from -40°C to +105°C
- Less time required for installation
- Resistant to shock, not brittle
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Width
50mm
Depth
-
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Length
240mm
Width
50mm
Product Depth
-
Product Range
Flex Suppressor® RFID Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
