Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM39003/01-2365.Copy
Newark Part No.14AC9785
Product RangeT212 Series
Also Known AsT212B335K050MS
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 25+ | $8.090 |
| 100+ | $7.120 |
| 250+ | $6.660 |
| 500+ | $6.020 |
| 1000+ | $5.760 |
| 2500+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM39003/01-2365.Copy
Newark Part No.14AC9785
Product RangeT212 Series
Also Known AsT212B335K050MS
Technical Datasheet
Capacitance3.3µF
Voltage(DC)50V
Product RangeT212 Series
Capacitance Tolerance± 10%
ESR3ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Product Range
T212 Series
ESR
3ohm
Operating Temperature Min
-55°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
