Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-523CTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel90AC5545
Re-Reel07AH2001
Cut Tape07AH2001
Product RangeM-500CT Series
Also Known AsUDLM000523CT00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.720 | $2,580.00 |
| Total Price | $2,580.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.720 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.720 |
| 4500+ | $1.690 |
| 7500+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-523CTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel90AC5545
Re-Reel07AH2001
Cut Tape07AH2001
Product RangeM-500CT Series
Also Known AsUDLM000523CT00
Technical Datasheet
DC Current Rating1.5A
Inductance200µH
DC Resistance Max0.065ohm
Product RangeM-500CT Series
Common Mode Filter Case9mm x 5mm x 4.2mm
Impedance800ohm
Inductor Case / Package-
Product Length9mm
Product Width5mm
Product Height4.2mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET M-500CT coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- SMD, available in Tape & Reel
- Operating temperature range from -25°C to +85°C
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.065ohm
Common Mode Filter Case
9mm x 5mm x 4.2mm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
200µH
Product Range
M-500CT Series
Impedance
800ohm
Product Length
9mm
Product Height
4.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for M-523CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
