Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoLDECE4100KA5N00
Newark Part No.
Re-Reel48AC6701
Cut Tape48AC6701
Product RangeLDE Series
Your Part Number
Technical Datasheet
388 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.03 |
| 10+ | $1.91 |
| 25+ | $1.87 |
| 50+ | $1.83 |
| 100+ | $1.79 |
| 250+ | $1.69 |
| 500+ | $1.58 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDECE4100KA5N00
Newark Part No.
Re-Reel48AC6701
Cut Tape48AC6701
Product RangeLDE Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2824 [7260 Metric]
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length7.3mm
Product Width6.1mm
Product Height3.1mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.3mm
Product Height
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
2824 [7260 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
50V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
6.1mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate