Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | H2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 79M6292 |
| Product Range | KEMET Accessories |
| Your Part Number | |
| Technical Datasheet |
219 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.160 |
| 25+ | $2.970 |
| 50+ | $2.770 |
| 100+ | $2.440 |
| 500+ | $2.390 |
| 1000+ | $2.380 |
| 2500+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | H2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 79M6292 |
| Product Range | KEMET Accessories |
| Technical Datasheet | |
| Accessory Type | Horizontal Capacitor Clip |
| Clip Diameter | 35mm |
| Product Range | KEMET Accessories |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
H2 is a capacitor clamp made of zinc-plated steel.
- Suitable for use with ALS 34/35-series capacitors and ideal for horizontal mounting
Technical Specifications
| Accessory Type | Horizontal Capacitor Clip |
|---|---|
| Product Range | KEMET Accessories |
| Clip Diameter | 35mm |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for H2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
