Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $35.030 |
| 50+ | $33.250 |
| 75+ | $31.550 |
| 125+ | $28.580 |
| 250+ | $26.020 |
| 625+ | $25.450 |
| 1250+ | $24.650 |
Price for:Each
Minimum: 25
Multiple: 25
$875.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoGL-2080C4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90AC4217
Product RangeGL Series
Technical Datasheet
Capacitance82000pF
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Filter Type1 Phase
Current Rating8A
Voltage Rating250V
Switch Type-
Filter TerminalsSolder
Fuse Holder-
Fuse Size Held-
Leakage Current Max500µA
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeGL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GL compact inlet filters cover single-phase requirements with a wide variety of characteristics. These filters are optimized for conduction noise.
- Single-phase 250 VAC
- Current range from 3 to 15 A
- Operating temperature range from -25°C to +55°C
- RoHS compliant
- UL, CSA, and TÜV approved
Technical Specifications
Capacitance
82000pF
Power Entry Module Applications
General Purpose
Current Rating
8A
Switch Type
-
Fuse Holder
-
Leakage Current Max
500µA
Connector Mounting
Snap-In, Flange Mount
Product Range
GL Series
Connector Type
IEC C14
Filter Type
1 Phase
Voltage Rating
250V
Filter Terminals
Solder
Fuse Size Held
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for GL-2080C4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

