Print Page
115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $4.520 |
| 25+ | $4.290 |
| 50+ | $4.070 |
| 100+ | $3.840 |
| 500+ | $3.810 |
| 1000+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFYD0H105ZFCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.42AC9623
Product RangeFY Series
Also Known AsUSCFYD0H105Z00
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing7.62mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR35ohm
Product Diameter21.5mm
Product Length-
Product Width-
Product Height16mm
Product RangeFY Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FY Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. This supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, it can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -25°C to 70°C
- Maximum operating voltage: 5.5 VDC
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
7.62mm
Capacitor Case / Package
Coin
ESR
35ohm
Product Length
-
Product Height
16mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
21.5mm
Product Width
-
Product Range
FY Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

