Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFX5(25)-240X50MT2900Copy
Newark Part No.69AC7879
Product RangeFlex Suppressor® FX5 Series
Also Known AsUFSFX52R5CT290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,862.980 |
| 5+ | $2,822.940 |
| 10+ | $2,782.900 |
| 25+ | $2,622.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2,862.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFX5(25)-240X50MT2900Copy
Newark Part No.69AC7879
Product RangeFlex Suppressor® FX5 Series
Also Known AsUFSFX52R5CT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width50mm
Depth-
Product Depth-
Product RangeFlex Suppressor® FX5 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Depth
-
Product Range
Flex Suppressor® FX5 Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Width
50mm
Product Depth
-
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
