Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFX5(100)-240X50M
Newark Part No.69AC7876
Product RangeFlex Suppressor® FX5 Series
Also Known AsUFSFX5010CT000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,312.840 |
| 5+ | $3,266.510 |
| 10+ | $3,220.180 |
| 25+ | $3,034.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3,312.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFX5(100)-240X50M
Newark Part No.69AC7876
Product RangeFlex Suppressor® FX5 Series
Also Known AsUFSFX5010CT000
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width50mm
Depth-
Product Depth-
Product RangeFlex Suppressor® FX5 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Depth
-
Product Range
Flex Suppressor® FX5 Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Width
50mm
Product Depth
-
Attenuation
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate