Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFPL240/60/16-BH1TCopy
Newark Part No.25AJ0830
Product RangeFPL Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.520 |
| 5+ | $107.660 |
| 10+ | $101.790 |
| 25+ | $95.930 |
| 50+ | $93.690 |
| 100+ | $91.450 |
Price for:Each
Minimum: 1
Multiple: 1
$113.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL240/60/16-BH1TCopy
Newark Part No.25AJ0830
Product RangeFPL Series
Technical Datasheet
ApplicationsWireless Power Charging
Length240mm
Width60mm
Thickness16mm
Power Reference (kW)30kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Applications
Wireless Power Charging
Width
60mm
Power Reference (kW)
30kW
Product Range
FPL Series
SVHC
No SVHC (04-Feb-2026)
Length
240mm
Thickness
16mm
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
