Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | FPL150/100/10-BH1TCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 25AJ0822 |
| Product Range | FPL Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.900 |
| 5+ | $66.170 |
| 10+ | $60.430 |
| 25+ | $59.220 |
| 50+ | $58.010 |
| 100+ | $56.800 |
Price for:Each
Minimum: 1
Multiple: 1
$71.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | FPL150/100/10-BH1TCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 25AJ0822 |
| Product Range | FPL Series |
| Technical Datasheet | |
| Applications | Wireless Power Charging |
| Length | 150mm |
| Width | 100mm |
| Thickness | 10mm |
| Power Reference (kW) | 7.2kW, 11kW |
| Operating Temperature Range | -40°C to +125°C |
| Product Range | FPL Series |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Applications | Wireless Power Charging |
|---|---|
| Width | 100mm |
| Power Reference (kW) | 7.2kW, 11kW |
| Product Range | FPL Series |
| SVHC | No SVHC (04-Feb-2026) |
| Length | 150mm |
|---|---|
| Thickness | 10mm |
| Operating Temperature Range | -40°C to +125°C |
| Automotive Qualification Standard | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
