Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFPL100/100/6-BH1T
Newark Part No.29AH2315
Product RangeFPL Series
Also Known AsUFCL100ABB1T00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.490 |
| 25+ | $23.240 |
| 50+ | $22.000 |
| 100+ | $20.780 |
| 250+ | $19.540 |
Price for:Each
Minimum: 12
Multiple: 12
$305.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL100/100/6-BH1T
Newark Part No.29AH2315
Product RangeFPL Series
Also Known AsUFCL100ABB1T00
Technical Datasheet
ApplicationsWireless Power Charging
Length100mm
Width100mm
Thickness6mm
Frequency Max1MHz
Power Reference (kW)3.7kW, 7.2kW
Operating Temperature Range-40°C to +125°C
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area.
- High operating frequency range up to 1 MHz
- Low temperature rise with high magnetic flux density
- Increased efficiency in high power WPT systems from 3.7 – 11 kW
- Available in various geometric sizes on request
Technical Specifications
Applications
Wireless Power Charging
Width
100mm
Frequency Max
1MHz
Operating Temperature Range
-40°C to +125°C
Automotive Qualification Standard
AEC-Q200
Length
100mm
Thickness
6mm
Power Reference (kW)
3.7kW, 7.2kW
Product Range
FPL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
