Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFLLDU200A945I0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AC3032
Product RangeFLLDU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.890 |
| 5+ | $175.280 |
| 10+ | $169.670 |
| 25+ | $168.060 |
| 50+ | $166.450 |
| 100+ | $166.160 |
| 10000+ | $162.840 |
Price for:Each
Minimum: 1
Multiple: 1
$180.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLDU200A945I0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AC3032
Product RangeFLLDU Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating350VDC
Current Rating200A
No. of PhasesSingle Phase
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFLLDU Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
200A
No. of Stages
-
Filter Input Terminals
Stud
Product Range
FLLDU Series
Voltage Rating
350VDC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
