Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG2(100)-80X80T2900Copy
Newark Part No.97AK6057
Product RangeFG2 Series
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 10+ | $4.510 |
| 25+ | $3.990 |
| 50+ | $3.970 |
| 100+ | $3.940 |
| 500+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG2(100)-80X80T2900Copy
Newark Part No.97AK6057
Product RangeFG2 Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length80mm
Length80mm
Width80mm
Product Width80mm
Depth0.1mm
Product Depth0.1mm
Attenuation-
Product RangeFG2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Width
80mm
Depth
0.1mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Length
80mm
Product Width
80mm
Product Depth
0.1mm
Product Range
FG2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
