Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG1(75)-240X10MCopy
Newark Part No.88AH8415
Product RangeFlex Suppressor® FG1 Series
Also Known AsUFSFG17R5NT000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $771.000 |
| 5+ | $762.430 |
| 10+ | $753.870 |
| 25+ | $719.600 |
Price for:Each
Minimum: 1
Multiple: 1
$771.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG1(75)-240X10MCopy
Newark Part No.88AH8415
Product RangeFlex Suppressor® FG1 Series
Also Known AsUFSFG17R5NT000
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length10mm
Product Width240mm
Product Depth0.075mm
Attenuation-
Product RangeFlex Suppressor® FG1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
10mm
Product Depth
0.075mm
Product Range
Flex Suppressor® FG1 Series
Gasket Material
Polymer Film
Product Width
240mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
