Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG0H104ZFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AC5673
Product RangeFG Supercapacitors Series
Also Known AsUSCFG00H104Z00
Your Part Number
2,150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 25+ | $1.910 |
| 100+ | $1.500 |
| 250+ | $1.420 |
| 500+ | $1.330 |
| 1000+ | $1.290 |
| 2500+ | $1.250 |
| 5000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG0H104ZFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AC5673
Product RangeFG Supercapacitors Series
Also Known AsUSCFG00H104Z00
Technical Datasheet
Capacitance0.1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5.08mm
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 70°C
Capacitor MountingThrough Hole
ESR100ohm
Product Diameter11mm
Product Length-
Product Width-
Product Height6.5mm
Product RangeFG Supercapacitors Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The FG0H104ZF is a Radial Leaded Supercapacitor for high energy storage applications. The FG series supercapacitors have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Highly reliable against liquid leakage
- Wide range of temperature from −25°C to +70°C (FG and FGH types) and −40°C to +85°C (FGR type)
- Lead-free environmental
- 4.2V Minimum voltage holding characteristic
- Maximum current @ 30 minutes = 0.15mA
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Lifetime @ Temperature
1000 hours @ 70°C
ESR
100ohm
Product Length
-
Product Height
6.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Product Diameter
11mm
Product Width
-
Product Range
FG Supercapacitors Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Alternatives for FG0H104ZF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
