Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG-R05-4A
Newark Part No.34AK0812
Product RangeFG-R05 Series
Also Known AsUSETR054AA0000
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.610 |
| 5+ | $39.210 |
| 10+ | $37.950 |
| 25+ | $36.430 |
| 50+ | $35.390 |
| 100+ | $34.790 |
Price for:Each
Minimum: 1
Multiple: 1
$42.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG-R05-4A
Newark Part No.34AK0812
Product RangeFG-R05 Series
Also Known AsUSETR054AA0000
Technical Datasheet
Sensor Output TypeAnalogue, Digital
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop, Flux Gate
Primary Current-50mA to 50mA
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFG-R05 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FG-R05-4A sensor is a FG series high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test. Typical applications include residual current sensor for in-cable control and protection devices (IC-CPD) or wallbox.
- Open-loop fluxgate based residual current sensor
- PCB mounting
- Digital output of fault detection
- Conforms to IEC 62752:2016/A1:2018, UL 2231-2 and IEC 62955:2018 (conditional)
- 3000A surge current capability
- Vertical in shape
- Supply voltage range from 4.75V to 5.25V (5V typical)
- Operating temperature range from -40°C to +105°C
- Current consumption of 13mA (at measurement 0mA)
- Primary rated voltage of 250V, primary nominal current of 80/40A maximum (1 phase/3 phase)
Technical Specifications
Sensor Output Type
Analogue, Digital
Measured Current
AC / DC
Current Sensor Technology
Open Loop, Flux Gate
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.75V to 5.25V
Accuracy
-
Primary Current
-50mA to 50mA
Operating Temperature Min
-40°C
Product Range
FG-R05 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability