Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG-R02-4ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AK0811
Product RangeFG Fluxgate-Based Residual Current Sensor
Also Known AsUSETR024AA0000
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.920 |
| 5+ | $33.970 |
| 10+ | $32.880 |
| 25+ | $31.560 |
| 50+ | $30.100 |
| 100+ | $28.720 |
| 250+ | $28.150 |
Price for:Each
Minimum: 1
Multiple: 1
$36.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG-R02-4ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34AK0811
Product RangeFG Fluxgate-Based Residual Current Sensor
Also Known AsUSETR024AA0000
Technical Datasheet
Sensor Output TypeAnalogue, Digital
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop Flux Gate
Primary Current-50mA to 50mA
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFG Fluxgate-Based Residual Current Sensor
SVHCNo SVHC (25-Jun-2025)
Alternatives for FG-R02-4A
2 Products Found
Product Overview
FG-R02-4A sensor is a FG series high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test. Typical applications include residual current sensor for in-cable control and protection devices (IC-CPD) or wallbox.
- Open-loop fluxgate based residual current sensor
- PCB mounting
- Digital output of fault detection
- Conforms to IEC 62752:2016/A1:2018, IEC 62955:2018 and UL 2231-2
- 3000A surge current capability
- Horizontal with busbar
- Supply voltage range from 4.75V to 5.25V (5V typical)
- Operating temperature range from -40°C to +105°C
- Current consumption of 13mA (at measurement 0mA)
- Primary rated voltage of 480V, primary nominal current of 40A maximum
Technical Specifications
Sensor Output Type
Analogue, Digital
Measured Current
AC / DC
Current Sensor Technology
Open Loop Flux Gate
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
FG Fluxgate-Based Residual Current Sensor
Supply Voltage Range
4.75V to 5.25V
Accuracy
-
Primary Current
-50mA to 50mA
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
