Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFG-R01-4GA
Newark Part No.03AM6617
Product RangeFG Fluxgate-Based Residual Current Sensor
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $42.610 | $26.890 |
| 5+ | $39.210 | $26.890 |
| 10+ | $37.950 | $26.890 |
| 25+ | $36.430 | $26.890 |
| 50+ | $35.390 | $26.890 |
| 100+ | $35.060 | $26.890 |
Price for:Each
Minimum: 1
Multiple: 1
$26.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG-R01-4GA
Newark Part No.03AM6617
Product RangeFG Fluxgate-Based Residual Current Sensor
Technical Datasheet
Sensor Output TypeAnalog / Digital
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop, Flux Gate
Primary Current-50mA to 50mA
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFG Fluxgate-Based Residual Current Sensor
SVHCNo SVHC (25-Jun-2025)
Product Overview
FG-R01-4GA is a FG-R01 series fluxgate-based residual current sensor. It is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test. Typical application includes residual current sensor for in cable control and protection devices (IC-CPD) or wallbox.
- Open-loop, fluxgate-based current sensor, PCB mounting
- Digital output of fault detection
- Conforms to UL 2231-2
- 3,000A surge current capability, horizontal without busbar shape
- 230/400V primary voltage, 6mA (MAX, 60Hz, CCID5 detection)/20mA (MAX, 60Hz, CCID20) current
- Supply voltage range from 4.75 to 5.25V (5V typical)
- 13mA (at measurement 0mA) current consumption, 40V/A (PIN3, AOUT; typical) sensitivity
- Measuring range is +/-50mA, 150Hz MAX (at -3dB; PIN3 AOUT) frequency range
- 34.45mm nominal depth, 30.5mm max length, 49.85mm max width, 10.9mm max thickness
- Operating temperature range from -40°C to +105°C
Technical Specifications
Sensor Output Type
Analog / Digital
Measured Current
AC / DC
Current Sensor Technology
Open Loop, Flux Gate
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.75V to 5.25V
Accuracy
-
Primary Current
-50mA to 50mA
Operating Temperature Min
-40°C
Product Range
FG Fluxgate-Based Residual Current Sensor
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
