Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFF1(200)-240X30MT0800
Newark Part No.69AC7864
Product RangeFlex Suppressor® FF1 Series
Also Known AsUFSFF1020DT080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,564.280 |
| 5+ | $3,514.430 |
| 10+ | $3,464.580 |
| 25+ | $3,265.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3,564.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFF1(200)-240X30MT0800
Newark Part No.69AC7864
Product RangeFlex Suppressor® FF1 Series
Also Known AsUFSFF1020DT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width30mm
Depth-
Product Depth-
Attenuation-
Product RangeFlex Suppressor® FF1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Depth
-
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Width
30mm
Product Depth
-
Product Range
Flex Suppressor® FF1 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate