Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEXV475M050A9DAACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel92AH4520
Re-Reel28W1726RL
Cut Tape28W1726
Product RangeEXV Series
Your Part Number
3,945 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.333 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.333 |
| 20+ | $0.305 |
| 30+ | $0.278 |
| 50+ | $0.250 |
| 100+ | $0.224 |
| 250+ | $0.202 |
| 500+ | $0.179 |
| 1000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.164 |
| 2000+ | $0.146 |
| 3000+ | $0.141 |
| 5000+ | $0.135 |
| 10000+ | $0.118 |
| 25000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEXV475M050A9DAACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel92AH4520
Re-Reel28W1726RL
Cut Tape28W1726
Product RangeEXV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance4.7µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeEXV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter5mm
Product Length5.3mm
Product Width5.3mm
Product Height5.4mm
Ripple Current95mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
EXV Series
Capacitor Terminals
Solder
Product Length
5.3mm
Product Height
5.4mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
4.7µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
5mm
Product Width
5.3mm
Ripple Current
95mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Alternatives for EXV475M050A9DAA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
