Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEXV107M050A9PAACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel68AH0013
Re-Reel28W1706RL
Cut Tape28W1706
Product RangeEXV Series
Your Part Number
4,470 In Stock
13,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.818 | $8.18 |
| Total Price | $8.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.818 |
| 20+ | $0.758 |
| 30+ | $0.697 |
| 50+ | $0.637 |
| 100+ | $0.580 |
| 250+ | $0.568 |
| 500+ | $0.557 |
| 1000+ | $0.545 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.419 |
| 5000+ | $0.412 |
| 10000+ | $0.387 |
| 20000+ | $0.366 |
| 30000+ | $0.347 |
| 50000+ | $0.336 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEXV107M050A9PAACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel68AH0013
Re-Reel28W1706RL
Cut Tape28W1706
Product RangeEXV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeEXV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length10.3mm
Product Width10.3mm
Product Height10.2mm
Ripple Current670mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
EXV Series
Capacitor Terminals
Solder
Product Length
10.3mm
Product Height
10.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
10.3mm
Ripple Current
670mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Alternatives for EXV107M050A9PAA
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
