Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESL477M025AH9AACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89AM5510
Product RangeESL Series
Your Part Number
3,378 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.171 |
Price for:Each
Minimum: 10
Multiple: 10
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESL477M025AH9AACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89AM5510
Product RangeESL Series
Capacitance470µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Product Length-
Product Width-
Product Height12.5mm
Product RangeESL Series
ESR0.043ohm
Ripple Current1.325A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Length
-
Product Height
12.5mm
ESR
0.043ohm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
25V
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
-
Product Width
-
Product Range
ESL Series
Ripple Current
1.325A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ESL477M025AH9AA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
