Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESL106M100AE3AACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89AM5509
Your Part Number
20,957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.062 |
Price for:Each
Minimum: 10
Multiple: 10
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESL106M100AE3AACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.89AM5509
Capacitance10µF
Voltage(DC)100V
Capacitor TerminalsRadial Leaded
Capacitor Case / Package-
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
ESR0.68ohm
Ripple Current280mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
10µF
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
Ripple Current
280mA
Operating Temperature Max
105°C
Voltage(DC)
100V
Capacitor Case / Package
-
Product Diameter
6.3mm
Product Width
-
ESR
0.68ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ESL106M100AE3AA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
