Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESG157M500AQ5AACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.32AK6269
Product RangeESG Series
Your Part Number
1,518 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $8.200 |
| 25+ | $7.300 |
| 50+ | $6.880 |
| 100+ | $6.240 |
| 250+ | $6.010 |
| 500+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESG157M500AQ5AACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.32AK6269
Product RangeESG Series
Capacitance150µF
Voltage(DC)500V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing10mm
Product Diameter22mm
Product Length-
Product Width-
Product Height45mm
Product RangeESG Series
ESR-
Ripple Current1.02A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
22mm
Product Width
-
Product Range
ESG Series
Ripple Current
1.02A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
500V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
10mm
Product Length
-
Product Height
45mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Alternatives for ESG157M500AQ5AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
