Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-512419XH-R1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AK3188
Product RangeESD-R-H Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 25+ | $5.120 |
| 100+ | $5.110 |
| 250+ | $5.090 |
| 500+ | $5.070 |
| 1000+ | $4.960 |
| 2500+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-512419XH-R1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AK3188
Product RangeESD-R-H Series
Outer Diameter51mm
Product Length19mm
Inner Diameter24.4mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-R-H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
51mm
Inner Diameter
24.4mm
Frequency Max
500MHz
Product Range
ESD-R-H Series
Product Length
19mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
