Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-17SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19X1659
Product RangeESD-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.300 |
| 25+ | $1.190 |
| 50+ | $1.090 |
| 100+ | $0.984 |
| 500+ | $0.843 |
| 1000+ | $0.795 |
| 2500+ | $0.779 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-17SCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19X1659
Product RangeESD-R Series
Technical Datasheet
Outer Diameter17.5mm
Product Length28.5mm
Inner Diameter9.5mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
17.5mm
Inner Diameter
9.5mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
28.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
