Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-1469637H-NC23Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC2832
Product RangeESD-R-NC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $287.550 |
| 5+ | $284.350 |
| 10+ | $281.160 |
| 25+ | $268.380 |
Price for:Each
Minimum: 1
Multiple: 1
$287.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-1469637H-NC23Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC2832
Product RangeESD-R-NC Series
Outer Diameter146mm
Product Length37mm
Inner Diameter96mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-NC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
146mm
Inner Diameter
96mm
Frequency Max
300MHz
Product Range
ESD-R-NC Series
Product Length
37mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for ESD-R-1469637H-NC23
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
