Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFW(03)-240X80T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AH9781
Product RangeEFW Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.860 |
| 5+ | $47.780 |
| 10+ | $43.690 |
| 25+ | $41.640 |
| 100+ | $39.010 |
| 500+ | $38.330 |
| 1000+ | $37.560 |
Price for:Each
Minimum: 1
Multiple: 1
$51.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFW(03)-240X80T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AH9781
Product RangeEFW Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Width80mm
Product Width80mm
Product Depth0.3mm
Depth0.3mm
Product RangeEFW Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Width
80mm
Product Depth
0.3mm
Product Range
EFW Series
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Length
240mm
Product Width
80mm
Depth
0.3mm
Attenuation
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
