Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFW(02)-80X80T0800
Newark Part No.68AH9777
Product RangeEFW Series
Your Part Number
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.390 |
| 10+ | $11.390 |
| 25+ | $10.550 |
| 50+ | $9.700 |
| 100+ | $9.340 |
| 250+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$15.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFW(02)-80X80T0800
Newark Part No.68AH9777
Product RangeEFW Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length80mm
Length80mm
Product Width80mm
Width80mm
Depth0.2mm
Product Depth0.2mm
Product RangeEFW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Product Width
80mm
Depth
0.2mm
Product Range
EFW Series
Gasket Material
Polymer Film
Length
80mm
Width
80mm
Product Depth
0.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability